Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility IS-K-FF Type K IEC Standard Thermocouple Fascia Socket

Order Code:  

61-3031

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: IS-K-FF  Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
1+ £4.70
5+ £4.24
25+ £3.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
37 in Stock, despatched same dayAdditional quantity lead time 9 weeks

This type K standard-sized panel-mounting socket thermocouple connector is designed to be used in industrial applications. The connector has round socket pins made from true thermocouple alloys, reducing errors.


  • Operating temperature 120°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to IEC584-3, BS4937
  • Labfacility IS series


Type Type K panel socket
Termination Standard IEC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review