Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility IS-J-FQ Type J IEC Standard Quick Wire Thermocouple Connector Socket

Order Code:  

61-3029

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: IS-J-FQ  Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
35+ £4.57
105+ £4.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/07/2024

This type J standard-sized free socket thermocouple connector is designed to be used in industrial applications. The connector has quick wire termination that makes connection simple and easy. The connector has round pin sockets made from true thermocouple alloys, reducing errors.




  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to IEC584-3, BS4937
  • Labfacility IS series


Type Type J free socket - quick wire
Termination Standard IEC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review