Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility IS-J-M Type J IEC Standard Thermocouple Connector Plug

Order Code:  

61-3021

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: IS-J-M  Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
125+ £2.66

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/07/2024

This type J standard-sized free plug thermocouple connector is designed to be used in industrial applications. The connector has solid, round pins made from true thermocouple alloys, reducing errors.



.


  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to IEC584-3, BS4937
  • Labfacility IS series


Type Type J free plug
Termination Standard IEC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review