Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility IM-T-PCB Type T IEC Miniature PCB Mount Thermocouple Connector

Order Code:  

61-3019

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: IM-T-PCB  Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
1+ £1.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
16 in Stock, despatched same dayAdditional quantity lead time 9 weeks

A type T, PCB mounting socket thermocouple connector that has flat pins and terminal/contact materials matched to the thermocouple type, thus avoiding the introduction of errors.


  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to IEC584-3, BS4937
  • Labfacility IM series


Type Type T PCB socket
Termination Miniature IEC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review