Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility IM-K-SSPF Type K IEC Miniature Panel Mount Thermocouple Connector

Order Code:  

61-3011

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: IM-K-SSPF  Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
25+ £5.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/07/2024

A type K, panel mounting socket thermocouple connector with a mounting bracket. Has flat pins and terminal/contact materials matched to the thermocouple type, thus avoiding the introduction of errors.


  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to IEC584-3, BS4937
  • Labfacility IM series


Type Type K panel socket + bracket
Termination Miniature IEC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review