Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Comus MMPSC 130/30 Right Hand Blue Proximity Switch
Image Representative of Range

Comus MMPSC 130/30 Right Hand Blue Proximity Switch

Order Code:  

61-2109

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: S1692C  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.49

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/05/2024

A right handed entry proximity switch with changeover Reed contacts. Ideal for applications such as position and limit sensing, linear actuators, security systems switch, door switch, etc.


  • Length 20mm
  • Switching distance 8mm
  • Cable length 300mm
  • Nylon case material
Sensing Range 8mm
Switching Voltage AC 100V
Switching Voltage DC N/A
Switching Current 0.5mA
Output Configuration CO
Contact Rating 1A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review