Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Labfacility FW-K-2M Washer Thermocouple K 2m
Image Representative of Range

Labfacility FW-K-2M Washer Thermocouple K 2m

Order Code:  

61-1262

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: FW-K-2M Copy to clipboard
  • Quickly find another product in this range by Type:

    Type J thermocouple Type K thermocouple
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.45
5+ £15.94
25+ £15.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 13/07/2024

A type K thermocouple from Labfacility housed in a washer eyelet.


  • Washer-ended for surface measurement
  • Grounded tip for fast thermal response
  • Washer with 6mm clearance hole
  • 2m glassfibre stainless steel braided extension lead with twin 7/0.2mm wire
  • Rated at 350°C
  • Labfacility FW- series
Type Type K thermocouple
Probe Temperature Range +350°C
Termination Tails

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review