Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Labfacility Z3-J-F/G-1/0.315-2.0-T Welded Tip Glass Fibre J

Order Code:  

61-1258

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: Z3-J-F/G-1/0.315-2.0-T Copy to clipboard
 Report an error

Discontinued

A J type fine wire exposed junction thermocouple with glass fibre insulation and a temperature range of -60°C to +350°C. Ideal for test and development work.


  • Fast response from the exposed junction
  • Flat pair 1/0.315mm
  • Lead length 2m
Type Type J thermocouple
Probe Temperature Range -60 to +350°C
Termination Tails

Reviews


Be the first to submit a review