Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Labfacility Z3-K-F/G-1/0.315-2.0-T Welded Tip Glass Fibre K

Order Code:  

61-1256

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: Z3-K-F/G-1/0.315-2.0-T Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.03
5+ £5.76
25+ £5.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 9 weeks

A K type fine wire exposed junction thermocouple with glass fibre insulation and a temperature range of -60°C to +350°C. Ideal for test and development work.


  • Fast response from the exposed junction
  • Flat pair 1/0.315mm
  • Lead length 2m
Type Type K thermocouple
Probe Temperature Range -60 to +350°C
Termination Tails

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review