Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Labfacility RCA-S4B-60-100-KNE Ind Pt100 Probe 100mm
Image Representative of Range

Labfacility RCA-S4B-60-100-KNE Ind Pt100 Probe 100mm

Order Code:  

61-1216

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: RCA-S4B-60-100-KNE Copy to clipboard
  • Quickly find another product in this range by Dimensions:

    100 x 6mm 400 x 6mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £54.45
5+ £50.84
25+ £46.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/07/2024

This 100mm PT100 Platinum Resistance Thermometer from Labfacility features an all-weather terminal head which facilitates installation and interconnection with instrumentation.


  • Platinum element Pt100 (class B) 4 wire
  • Stainless steel (316) 6mm diameter sheath
  • Terminal block termination
  • M20 cable gland
  • Continuous temperature range –150°C to +450°C
  • Terminal head provides protection to IP67
Dimensions 100 x 6mm
Housing Type Terminal head
Resistance 100Ω
Temperature Range -150 to +450°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review