Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility IM-K-M Type K Free Plug Miniature

Order Code:  

61-1140

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-1100-001  Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
1+ £3.51
5+ £3.16
25+ £2.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
98 in Stock, despatched same dayAdditional quantity lead time 9 weeks

A type K, free plug thermocouple connector that has flat pins and terminal/contact materials matched to the thermocouple type, thus avoiding the introduction of errors.


  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to IEC584-3, BS4937
  • Labfacility IM series


Type Type K free plug
Termination Miniature IEC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review