Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATC Semitec 103AT-2 10.0k Precision Ntc Thermistor

Order Code:  

61-0515

  Copy to clipboard
Brand: ATC Semitec  Copy to clipboard MPN: 103AT-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.36
25+ £0.860
100+ £0.720
200+ £0.630

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
366 in Stock, despatched same dayAdditional quantity lead time 14 days

High accuracy NTC thermistor from ATC Semitec suitable for general applications. The rigid leads are ideal for probe assembly and have a tie-bar to aid PCB mounting. When used in temperature measurements the thermistor requires no adjustment between control circuit and sensor, ensuring a temperature precision of ±0.3°C.


  • Resistance 10K
  • Beta value 3435K
  • Highly accurate ±1% tolerances
  • Fast response
Zero-Power Resistance 10kΩ
Tolerance 1%
Beta Value 3435°K

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review