Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TKS TTC05104KSY Ntc Thermistor - 100k 10% 3.5mm Pitch

Order Code:  

61-0420

  Copy to clipboard
Brand: TKS  Copy to clipboard MPN: TTC05104KSY  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.407
25+ £0.316
100+ £0.225
500+ £0.209

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
765 in Stock, despatched same dayAdditional quantity lead time 14 days

Miniature disc thermistor from TKS suitable for general purpose applications such as temperature measurement and thermal compensation circuitry.


  • Thermistors clearly coded
  • Wide working temperature range of -30°C to +125°C
  • Resistance 100k
  • Beta value 4400k
  • Tolerance 10%
Zero-Power Resistance 100kΩ
Tolerance 10%
Beta Value 4400°K

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review