Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TKS TTC05102KSY Ntc Thermistor - 1k 10% 3.5mm Pitch

Order Code:  

61-0405

  Copy to clipboard
Brand: TKS  Copy to clipboard MPN: TTC05102KSY  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.460
25+ £0.367
100+ £0.258
500+ £0.223

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
675 in Stock, despatched same dayAdditional quantity lead time 14 days

Miniature disc thermistor from TKS suitable for general purpose applications such as temperature measurement and thermal compensation circuitry.


  • Thermistors clearly coded
  • Wide working temperature range of -30°C to +125°C
  • Resistance 1k
  • Beta value 3800k
  • Tolerance 10%
Zero-Power Resistance 1kΩ
Tolerance 10%
Beta Value 3800°K

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


23 May 2014 Question by: Rapid Customer | Product code: 61-0405
Q. Hi. I was wondering whether these thermistors can be used within and education environment for measuring the temperature of water - ie are they OK to be put into a beaker of water to measure their resistance? Thanks.
A. Hi Wendy. Thank you for your question. This is the sort of item that schools regularly use for this experiment. The thermistor is often encased on a small piece of tube and then dipped in the beakers of boiling water to show the change vs. temperature on the resistance.

Reviews


Be the first to submit a review