Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TKS TTC05101KSY Ntc Thermistor-100r 10% 3.5mm Pitch

Order Code:  

61-0398

  Copy to clipboard
Brand: TKS  Copy to clipboard MPN: TTC05101KSY  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.614
25+ £0.460
100+ £0.356
500+ £0.301

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
639 in Stock, despatched same dayAdditional quantity lead time 14 days

Miniature disc thermistor from TKS suitable for general purpose applications such as temperature measurement and thermal compensation circuitry.


  • Thermistors clearly coded
  • Wide working temperature range of -30°C to +125°C
  • Resistance 100R
  • Beta value 3200k
  • Tolerance 10%
Zero-Power Resistance 100Ω
Tolerance 10%
Beta Value 3200°K

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review