Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Winstar WEH001602CRPP5N00000 16x2 OLED Display Red

Order Code:  

60-9685

  Copy to clipboard
Brand: Winstar  Copy to clipboard MPN: WEH001602CRPP5N00000 Copy to clipboard
 Report an error

Discontinued

This display unit features OLED technology to produce a device that is lightweight and has better power efficiency, wider viewing angle and improved brightness over conventional LCD displays. Unlike most displays that only have two, Winstar displays have four character sets: Western, Japanese, Cyrillic and Chinese.

This display has a red emitter and has the overall dimensions of 85 x 36 x 10mm.


  • Low power consumption
  • Fast response time
  • Alphanumeric display
  • Passive matrix display mode
  • With polariser
  • Winstar WEH001602 series
Colour Red
Display Format 16 x 2
Type Character
Height 36mm
Length 85mm
Character Size 2.95 x 5.55mm

Reviews


Be the first to submit a review