Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Devantech ETH002-B 2 Channel 16A Relay Board Controlled Via Ethernet

Order Code:  

60-5057

  Copy to clipboard
Brand: Devantech  Copy to clipboard MPN: ETH002-B  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £38.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 5 weeks

The ETH002 is an update of the ETH-RLY02 board. The ETH002 can be more easily updated with new firmware and there is also a new command set option (in addition to legacy commands) that allows the relay to pulse for a specified duration (100ms to 25.5s with a 100ms resolution).

The ETH002 is a relay module board that provides 2x volt free contact relay outputs each having a current rating of up to 16A each. Required power for the module is 12V DC 500mA and the supply can be regulated or unregulated. Both the relays are of the SPCO (Single Pole Change Over) type and the normally open, normally closed and common pins are all available on screw terminals.

The relay module is controlled via Ethernet using simple TCP/IP commands and there are various LED indicators to report on performance, one next to each relay to indicate the relay is powered, two LEDs mounted in the Ethernet connector indicating Ethernet traffic and there is a red power LED adjacent to the screw terminals.


  • SPCO relays
  • LED Indication
  • 2.1mm DC Input jack with positive core polarity
  • Free Android app available to remotely control this module
  • Board dimensions 85 x 66mm
  • Operational temperature –40°C to +70°C
  • Screw terminals
Relay Outputs 2
Current Rating Per Relay 16A
Input Voltage (DC) 12V
Control Type Ethernet
Height 66mm
Width 85mm

To use this facility please Sign In.

Sign In

Reviews


Solutions for everything!

Reviewed by: Steve Mclean - 09 February 2017
Devantech produce great modules that allow those capable to solve tricky problems. I recently changed over a garage to VoIP phones and they still needed the loud bell to ring when a phone call came in. The VoIP solution costs upwards of £250 I set-up the main incoming VoIP phone to close a relay on the ETH002 when an incoming call is active and open the relay when the handset is lifted. Works a treat and costs a fifth of the price of the official way to do it.