Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Good Sky RW-SS-112D 12V RW Series 10A SPDT Relay

Order Code:  

60-4662

  Copy to clipboard
Brand: Good Sky  Copy to clipboard MPN: RW-SS-112D Copy to clipboard
 Report an error

Discontinued

Miniature SPDT power relay from Good Sky with a very low power consumption, 360mW coil for PCB mounting.


  • Coil voltage 12V DC
  • Coil resistance 400R
  • Contact current 10A at 24V DC, 12A at 120V AC, 5A at 250V AC
  • Sealed construction suitable for flow soldering
  • UL Approved
Contact Configuration SPDT
Coil Voltage (DC) 12V
Switching Voltage Max (AC) 240
Switching Current Max 10A
Switching Power 1500VA
Mounting Type PCB
Operating Temperature -30 to +55°C
Coil Current 30mA
Coil Resistance 400Ω
Height 15.5mm
Length 19mm
Width 15.4mm

Reviews


Nice little relay

Reviewed by: Chris - 21 December 2015
Very wide voltage operation low switching current. Only problem is the mounting pins are not on 10th grid spacing didn't fit on Vero boards without drilling larger holes.