Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Good Sky EMI-SS-212FI 12V 8A DPDT Relay

Order Code:  

60-4640

  Copy to clipboard
Brand: Good Sky  Copy to clipboard MPN: EMI-SS-212FI  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.03
25+ £3.58
100+ £3.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
708 at factory, lead time 9 days
258 in Stock, despatched same dayAdditional quantity lead time 9 days

PCB mounting relay with a low 15mm height, DPDT contact, 12V.


  • Industry standard 5mm pinning
  • Silver tin oxide contacts
  • Rated 8A @ 250V AC
  • 5kV coil-contact insulation
  • Very low power consumption
  • Size 29mm x 12.6mm x 15.6mm
  • UL Approved
Please note that the DC coil has changed from Standard configuration to the new structure, see datasheet for further information.
Contact Configuration DPDT
Coil Voltage (DC) 12V
Switching Voltage Max (AC) 250V
Switching Current Max 8A
Switching Power 2000VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Current 33.3mA
Coil Resistance 360Ω
Height 15.6mm
Length 29mm
Width 12.6mm

To use this facility please Sign In.

Sign In

Reviews


Great Quality

Reviewed by: Dave Starkie - 05 February 2014
Having had problems sourcing this relay, I was very pleased with the availability and the quality of the relay from "Rapid" , also the speed of delivery was amazing.