Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Omron G5V-2-24DC DPCO PCB Relay 2A 24VDC

Order Code:  

60-4448

  Copy to clipboard
Brand: Omron  Copy to clipboard MPN: G5V-2-24DC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.40
25+ £1.98
100+ £1.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
854 in Stock, despatched same dayAdditional quantity lead time 14 months
A 24V DC low signal 2A double pole PCB relay.
  • Fully sealed construction
  • Suitable for handling low signals
  • Applications include computer, telecommunications and security equipment
  • Reliable bifurcated crossbar contacts
  • Conforms to FCC 68 1500V surge withstand
  • Omron G5V-2 series
Contact Configuration DPCO
Coil Voltage (DC) 24V
Switching Voltage Max (AC) 125V
Switching Current Max 2A
Switching Power 62.5VA
Mounting Type PCB
Operating Temperature -25 to +65°C
Coil Current 20.8mA
Coil Resistance 1152Ω
Height 11.5mm
Length 20.5mm
Width 10.1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review