Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Finder 32.21.7.024.2000 24V Relay SPDT DC 6A (Miniature) 32.21

Order Code:  

60-4088

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 32.21.7.024.2000 Copy to clipboard
 Report an error

Discontinued

The Finder 24V Relay SPDT DC 6A (Miniature) 32.21 is from the Finder series of slim solid state single pole relays.


  • PCB mounting
  • 1 CO (SPDT), 6A
  • 240V AC switching capacity
  • Ideal for industrial and commercial applications
  • High capacity
  • Low power consumption
  • Ambient temperature –40°C to +85°C
  • 5kV (1.2/50µs) insolation between coil and contacts
  • Finder 32.21 series
Contact Configuration SPDT-CO
Coil Voltage (DC) 24V
Switching Voltage Max (AC) 250V
Switching Current Max 6A
Switching Power 1500VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Current 8.3mA
Coil Resistance 2880Ω
Height 10.7mm
Length 20mm
Width 10mm

Reviews


Be the first to submit a review