Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Finder 32.21.7.005.2000 5V Relay SPDT DC 6A (Miniature) 32.21

Order Code:  

60-4086

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 32.21.7.005.2000 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
28 in Stock, despatched same dayContact us for additional stock

The Finder 5V Relay SPDT DC 6A (Miniature) 32.21 is from the Finder series of slim solid state single pole relays.


  • PCB mounting
  • 1 CO (SPDT), 6A
  • 240V AC switching capacity
  • Ideal for industrial and commercial applications
  • High capacity
  • Low power consumption
  • Ambient temperature –40°C to +85°C
  • 5kV (1.2/50µs) insolation between coil and contacts
  • Finder 32.21 series
Contact Configuration SPDT-CO
Coil Voltage (DC) 5V
Switching Voltage Max (AC) 250V
Switching Current Max 6A
Switching Power 1500VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Current 40mA
Coil Resistance 125Ω
Height 10.7mm
Length 20mm
Width 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review