Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Adam Hall SP023 Aluminium Speaker Stand Black Holds 25kg

Order Code:  

60-3931

  Copy to clipboard
Brand: Adam Hall  Copy to clipboard MPN: 304587  Copy to clipboard EAN-13: 4049521079788
  • Country of Origin: China
 Report an error

Discontinued

This aluminium speaker stand from Adam Hall has a maximum load of 25kg and height adjustment of 125 to 195cm, which can be fixed securely in 5 steps (each step 17cm), courtesy of the safety bolt.


  • Aluminium, black powder coated
  • Tube diameter: Ø 35mm
  • Weight: 1.9kg
  • Dimensions when folded: 104 x 12 x 12cm
  • Manufacturer's part 304587
  • Supplied singly
Type Aluminium speaker stand
Height 125 to 195cm

Reviews


Be the first to submit a review