Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This wireless, vertically oriented mouse has a right-handed ergonomic design that greatly assists in reducing injuries caused by unnatural arm position. Features 5 buttons and a scroll wheel and the resolution is switchable between 1000/1500/2000 dpi. The mouse has a power On/Off switch and there is a USB Nano receiver for PC connection.
Colour | Black |
---|---|
Illuminated | No |
No. of Buttons | 5 |
Resolution | 2000dpi |
Sensor Type | Optical |
Connection | USB |
Transfer Type | Wireless |
Max Range | 10m |
Polling Rate | N/A |
Type | Ergonomic mouse |
To use this facility please Sign In.
Sign In