Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Perixx PERIMICE-515 Ergonomic Vertical Mouse
Image Representative of Range

Perixx PERIMICE-515 Ergonomic Vertical Mouse

Order Code:  

60-2621

  Copy to clipboard
Brand: Perixx  Copy to clipboard MPN: PERIMICE-515 Copy to clipboard EAN-13: 4049571651507
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeks
Available to back OrderBack order, lead time 5 weeks

This wired, vertically oriented mouse has a right-handed ergonomic design that greatly assists in reducing injuries caused by unnatural arm position. Features 5 buttons and a scroll wheel and the mouse has a resolution of 1600 dpi.


  • Optical mouse
  • Wired with 1.8m cable
  • Supplied with user guide
  • Suitable for PCs running Win XP/Vista/7/8
Colour Black
Illuminated No
No. of Buttons 5
Resolution 1600dpi
Sensor Type Optical
Connection USB
Transfer Type Wired
Max Range 1.8m
Polling Rate N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review