Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Omron G2RL-2-24DC DPCO PCB Relay 8A 24VDC

Order Code:  

60-2446

  Copy to clipboard
Brand: Omron  Copy to clipboard MPN: G2RL-2-24DC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.66
25+ £1.56
100+ £1.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
60 in Stock, despatched same dayAdditional quantity lead time 16 months

A 24V DC general purpose, low profile, 8A SPCO PCB relay, part of the G2RL series from Omron.


  • 8A current capacity
  • Low profile: 15.7mm in height
  • Conforms to VDE (EN61810-1), UL508 and CSA22.2
  • Meets EN60335-1 requirements for household products
  • Clearance and creepage distance: 10mm/10mm
  • Tracking resistance: CTI>250
  • Coil Insulation system: Class F (UL1446)
  • High sensitivity: 400mW
Contact Configuration DPCO
Coil Voltage (DC) 24V
Switching Voltage Max (AC) 250V
Switching Current Max 8A
Switching Power 1250VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Current 16.7mA
Coil Resistance 1440Ω
Height 15.7mm
Length 29mm
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review