Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 60.13.9.024.0040 24V Relay (11-Pin) 3PDT DC

Order Code:  

60-1645

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 60.13.9.024.0040  Copy to clipboard EAN-13: 8012823050775
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
9 in Stock, despatched same dayAdditional quantity lead time 7 months

The Finder 24V Relay (11-Pin) 3PDT DC is from an industrial series of 10A 3-pole changeover power relays, and designed for mating to a 11-pin plug-in base.


  • Relays incorporate a manual test button with mechanical flag contact operating indicator
  • May be controlled by Finder 86 series timer module (48-0780 - see this section for details
  • Flame retardant cover
  • Approved to BSI, VDE, CSA, UL, BEAB, IMQ, SETI, SEMKO, DEMKO and SEV standards
  • Finder 60.13 series
Contact Configuration 3PDT
Coil Voltage (DC) 24V
Coil Current 53.9mA
Coil Resistance 445Ω
Rated Voltage (AC) 250V
Rated Current 10A
Switching Power 2500VA
Mounting Type Plug-in
Operating Temperature -40 to +70°C
Height 54.2mm
Length 32.5mm
Width 36.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review