Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 94.14SMA Relay PCB Socket

Order Code:  

60-1400

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 94.14SMA  Copy to clipboard EAN-13: 8012823258973
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
56 in Stock, despatched same dayAdditional quantity lead time 7 months

The Finder Relay PCB Socket is from an industry standard range of miniature 4-pole changeover relays.


  • Manual test button
  • Mechanical flag indication
  • DIN rail/surface socket has touchproof terminals
  • Accepts all modules and a user defined legendable identification tab
  • Relays approved to IMQ, SEMKO, CSA (4.5A), DEMKO, VDE, SEV and UL
  • Sockets approved to CSA and UL
  • Finder 55-34 series
Rated Voltage (AC) 250
Rated Current 10A
Mounting Type PCB
Operating Temperature -40 to +70°C
Height 11.5mm
Length 29.5mm
Width 21.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review