Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity RTE24005 5V 8A DPDT CO Relay RTE24

Order Code:  

60-1270

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: RTE24005  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
40+ £2.77

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Standard factory lead time 7 days
1,459 available to back OrderBack-order availability date - 19/05/2024

A PCB mounting power relay from TE Connectivity ideally suited to a wide range of applications such as domestic appliances, heating control, emergency lighting, modems, timer, POS automation, and interface modules.


  • Immersion cleanable, sealed package
  • Rated voltage 5V DC
  • 2 form C contact configuration
  • Pinning 5mm
  • Complementary DIN rail sockets, plastic retaining clip and marking tag also available
  • Manufacturer's part RTE24005

Colour supply may differ as per the attached PCN.
Contact Configuration DPDT
Coil Voltage (DC) 5V
Switching Voltage Max (AC) 400V
Switching Current Max 8A
Switching Power 2000VA
Mounting Type PCB
Operating Temperature -40 to +70°C
Coil Resistance 62Ω
Height 15.7mm
Length 12.7mm
Width 29mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review