Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity RTE24024 24V 8A DPCO Relay RTE24

Order Code:  

60-1251

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: RTE24024  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.76
25+ £2.30
100+ £1.68

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
1,831 in Stock, despatched same dayAdditional quantity lead time 16 months

A PCB mounting power relay from TE Connectivity ideally suited to a wide range of applications such as domestic appliances, heating control, emergency lighting, modems, timer, POS automation, and interface modules.


  • Immersion cleanable, sealed package
  • Rated voltage 24V DC
  • 2 CO contact configuration
  • Pinning 5mm
  • Complementary DIN rail sockets, plastic retaining clip and marking tag also available
  • Manufacturer's part RTE24024

The colour may differ as per the attached PCN.
Contact Configuration DPDT-CO
Coil Voltage (DC) 24V
Switching Voltage Max (AC) 400V
Switching Current Max 8A
Switching Power 2000VA
Mounting Type PCB
Operating Temperature -40 to +70°C
Coil Resistance 1440Ω
Height 15.7mm
Length 29mm
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review