Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 40.52.8.240.0000 240V Relay (Miniature) DPDT AC 8A

Order Code:  

60-1180

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 40.52.8.240.0000  Copy to clipboard EAN-13: 8012823240305
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
71 in Stock, despatched same dayAdditional quantity lead time 9 months

The Finder 240V Relay (Miniature) DPDT AC 8A is an industry standard vertical PCB or socket mounted relays.


  • The Finder 40.52 series incorporate 8mm isolation gap between coil and contacts as required by VDE0700
  • Housed in a dustproof IP40 tinted case (AC versions have an orange tint)
  • Widely approved including VDE, BEAB, UL, CSA, SEV, NF-USE, SETI, IMQ, SEMKO and DEMKO
  • Finder 40.52 series
Contact Configuration DPDT
Switching Current Max 8A
Switching Power 2000VA
Mounting Type PCB
Operating Temperature -20 to +70°C
Coil Resistance 31500Ω
Coil Voltage (AC) 240V
Height 25mm
Length 29mm
Width 12.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review