Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 40.52.7.024.0000 24V Relay (Miniature) DC DPDT 8A

Order Code:  

60-1140

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 40.52.7.024.0000  Copy to clipboard EAN-13: 8012823240077
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.63

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
416 in Stock, despatched same dayAdditional quantity lead time 9 months

Buy 24V Relay (Miniature) DC DPDT 8A from Finder - a standard vertical PCB or socket mounted relay.

  • The Finder 40.52 series incorporate 8mm isolation gap between coil and contacts as required by VDE0700
  • Housed in a dustproof IP40 tinted case (AC versions have an orange tint)
  • Widely approved including VDE, BEAB, UL, CSA, SEV, NF-USE, SETI, IMQ, SEMKO and DEMKO
  • Finder 40.52 series
Contact Configuration DPDT
Coil Voltage (DC) 24V
Switching Current Max 8A
Switching Power 2000VA
Mounting Type PCB
Operating Temperature -20 to +70°C
Coil Resistance 1200Ω
Height 25mm
Length 29mm
Width 12.4mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


11 May 2016 Question by: Rapid Customer | Product code: 60-1140
Q. Hi Could you please tell me the coil resistance of relay 60-1140,thanks
A. Hi Charles, thank you for your question. As requested the coil resistance is 1.2kΩ.

Reviews


Be the first to submit a review