Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Omron G2RL-2-12DC DPCO PCB Relay 8A 12VDC

Order Code:  

60-1090

  Copy to clipboard
Brand: Omron  Copy to clipboard MPN: G2RL-2-12DC Copy to clipboard
 Report an error

Discontinued

A 12V DC general purpose, low profile, 8A SPCO PCB relay, part of the G2RL series from Omron.


  • 8A current capacity
  • Low profile: 15.7mm in height
  • Conforms to VDE (EN61810-1), UL508 and CSA22.2
  • Meets EN60335-1 requirements for household products
  • Clearance and creepage distance: 10mm/10mm
  • Tracking resistance: CTI>250
  • Coil Insulation system: Class F (UL1446)
  • High sensitivity: 400mW
Contact Configuration DPCO
Coil Voltage (DC) 12V
Switching Voltage Max (AC) 440V
Switching Current Max 8A
Switching Power 2000VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Current 80mA
Coil Resistance 360Ω
Height 15.7mm
Length 29mm
Width 12.7mm

Reviews


Be the first to submit a review