Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.77 |
25+ | £2.06 |
100+ | £1.66 |
500+ | £1.52 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This PPS24 reed switch from Comus has been encapsulated in compact ABS housing enabling easy PCB mounting. Equipped with rhodium contacts for low contact resistance and fully sealed to give maximum mechanical protection and minimise the ingress of dust and moisture, making it ideal for harsh environments.
Operating Temperature | -20 to +70°C |
---|---|
Contact Configuration | NO |
Protection Type | IP65 |
Connection | PCB |
Size | 15x3.2x3.2mm |
Output | N/A |
Operating Voltage (DC) | N/A |
Switching Frequency | N/A |
Material | Polypropylene |
Sensor Type | Reed switch |
To use this facility please Sign In.
Sign In