Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 30.22.9.012.0010 12V Relay DPDT DC BT47W/6

Order Code:  

60-0105

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 30.22.9.012.0010  Copy to clipboard EAN-13: 8012823310541
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
45 in Stock, despatched same dayAdditional quantity lead time 12 months

The Finder 12V Relay DPDT DC BT47W/6 is a double pole changeover industry standard sealed relay.


  • Equivalent to BT Type 47W, indicating acceptance for use on private or public telecommunications equipment
  • Hermetically sealed and housed in a flame retardent case
  • DIL pins on a 2.54mm pitch grid
  • UL and CSA approved
Contact Configuration DPDT
Coil Voltage (DC) 12V
Switching Voltage Max (AC) 250V
Switching Current Max 2A
Switching Power 125VA
Mounting Type PCB
Operating Temperature -40 to +70°C
Coil Current 33mA
Coil Resistance 360Ω
Height 11.4mm
Length 20.3mm
Width 10.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review