Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic VL2330-1HFE 50mAh Rechargeable Button Cell Lithium 3V 1 pc(s)

Order Code:  

59-6045

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: VL2330-1HFE  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
299 at factory, lead time 9 days
49 in Stock, despatched same dayAdditional quantity lead time 9 days

This 30mAh rechargeable button cell from Panasonic is a vanadium pentoxide lithium battery equipped with solder tags. Offers twice the energy density of button type nickel cadmium battery, and ideal as a replacement battery for a Land Rover Freelander 2/LR2 key fob.


  • Horizontal position
  • Long service and shelf life
  • Temperature range: -20 to +60°C
  • Minimum self discharge
  • Battery and PSU technology: Lithium
  • Battery size: VL2330
  • Button cell (rechargeable)
  • Capacity: 50mAh
  • Dimensions: height: 3mm
  • Dimensions: Ø: 23mm
  • Rechargeable: Yes
  • Voltage: 3V
  • Manufacturer's part VL2330-1HFE
Type Coin cell
Nominal Voltage 3V
Capacity 50mAh
Chemistry Lithium
Height 3mm
Length 23mm
Width 23mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review