Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic VL2020-1VCE 20mAh Rechargeable Button Cell Lithium 3V 1 pc(s)

Order Code:  

59-6043

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: VL2020-1VCE  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeks
104 available to back OrderBack-order availability date - 10/06/2024

This 20mAh rechargeable button cell from Panasonic is a vanadium pentoxide lithium battery equipped with solder tags. For low current output use only, such as replacing the battery of a BMW ignition key.


  • Vertical position
  • Temperature range: -20 to +60°C
  • Minimum self discharge
  • Battery and PSU technology: Lithium
  • Battery size: VL2020
  • Button cell (rechargeable)
  • Capacity: 20mAh
  • Dimensions: height: 2mm
  • Dimensions: Ø: 20mm
  • Rechargeable: Yes
  • Voltage: 3V
  • Manufacturer's part VL2020-1VCE
Type Coin cell
Nominal Voltage 3V
Capacity 20mAh
Chemistry Lithium
Height 2mm
Length 20mm
Width 20mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review