Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic VL2020-1HFE 20mAh Rechargeable Button Cell Lithium 3V 1 pc(s)

Order Code:  

59-6042

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: VL2020-1HFE  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeks
109 available to back OrderBack-order availability date - 11/06/2024

This 20mAh rechargeable button cell from Panasonic is a vanadium pentoxide lithium battery equipped with solder tags. Offers twice the energy density of button type nickel cadmium battery, and ideal for devices such as memory cards, PC's, phones and video cameras. Can also be used as a replacement battery for a BMW ignition key.


  • Horizontal position
  • Long service and shelf life
  • Temperature range: -20 to +60°C
  • Minimum self discharge
  • Battery and PSU technology: Lithium
  • Battery size: VL2020
  • Button cell (rechargeable)
  • Capacity: 20mAh
  • Dimensions: height: 2mm
  • Dimensions: Ø: 23mm
  • Rechargeable: Yes
  • Voltage: 3V
  • Manufacturer's part VL2020-1HFE
Type Coin cell
Nominal Voltage 3V
Capacity 20mAh
Chemistry Lithium
Height 2mm
Length 20mm
Width 23mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review