Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RONA 800215 Replacement Fibreglass Brush 4mm - Pack Of 12

Order Code:  

59-1108

  Copy to clipboard
Brand: RONA  Copy to clipboard MPN: 800215  Copy to clipboard EAN-13: 4018386008370
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.89

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
209 at factory, lead time 9 days
10 in Stock, despatched same dayAdditional quantity lead time 9 days

This pack of 12 fibreglass brushes 4mm from RoNa are replacement brushes for the fibre optic cleaning pen 4mm (59-1107).


  • Replacement fibreglass brushes
  • Brush diameter: 4mm
  • Brush length: 4cm
  • Manufacturer's part 800215
Type Cleaning brush

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review