Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RONA 800214 Fibreglass Cleaning Pen - 4mm

Order Code:  

59-1107

  Copy to clipboard
Brand: RONA  Copy to clipboard MPN: 800214  Copy to clipboard EAN-13: 4018386008363
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
411 at factory, lead time 9 days
8 in Stock, despatched same dayAdditional quantity lead time 9 days

This fibreglass cleaning pen from RoNa is ideal for fine cleaning and polishing work on circuit boards and metals. The pen can be used with fibreglass, brass and steel brushes and is a must for any workshop, while railway model enthusiasts will also find it invaluable.


  • Great for polishing and removing rust
  • Handle length: 120mm
  • Brush length: 40mm
  • Brush diameter: 4mm
  • Supplied with 12 fibreglass brushes
  • Manufacturer's part 800214
Colour supplied may vary.
Type Cleaning brush

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review