Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Knipex 98 67 05 Insulating Mat From Rubber 500 x 500mm

Order Code:  

58-5869

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 98 67 05  Copy to clipboard EAN-13: 4003773026600
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £38.68

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
1 available to back OrderBack-order availability date - 19/05/2024

This insulating rubber mat from Knipex has been designed to provide added protection when working live or close to live parts.


  • Dimensions: 500 x 500mm
  • Thickness: 1mm
  • Net weight: 301g
  • Manufacturer's part 98 67 05
  • Type Insulating
    Size 500 x 500mm
    Material Rubber

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review