Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UBC Bearing 51106 Axial Grooved Ball Bearings Bore Diameter 30mm Outside Ø

Order Code:  

58-5703

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: 51106  Copy to clipboard EAN-13: 6931179422062
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.49

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
32 available to back OrderBack-order availability date - 16/05/2024

These axial grooved ball bearings from UBCconsist of an axial ball race and a grooved shaft and housing locating washer. They can support high axial forces in one direction. The ball race and housing and shaft locating washer can be mounted separately.


  • Bore diameter: 30mm
  • Length: 11mm
  • Dynamic load rating: 16800 N
  • Outside diameter: 47mm
  • RPM: 4500 rpm
  • Static load rating: 36000 N
  • Manufacturer's type: 51106

For oil-lubricated to increase the speed of about 35% is possible!
Bore Diameter 30mm
Outside Diameter 47mm
Length 11mm
Dynamic Load Rating 16800N
Static Load Rating 36000N
RPM 4500rpm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review