Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Barthelme 00607207 P13.5s Xenon Torch Lamp Olive 7.2V 5.4W

Barthelme 00607207 P13.5s Xenon Torch Lamp Olive 7.2V 5.4W

Order Code:  

57-6684

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00607207  Copy to clipboard
 Report an error

Discontinued

A 7.2V 5.4W Xenon lamp with a P13.5s base and dimensions of 11.5 x 30.5mm.


  • Ideal for torches, emergency lighting systems and illuminated signs
  • Clear lens
Base P13.5
Colour Clear
Dimensions 11.5 x 30.5mm
Operating Voltage 7.2V

Reviews


Be the first to submit a review