Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Barthelme 00180110 Dial Lamp E5.5 1.5V 6 x 14mm 0.15W

Order Code:  

57-6555

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00180110  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.974
25+ £0.909

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 days
69 available to back OrderBack-order availability date - 06/05/2024

A 1.5V 0.15W miniature E5.5 based lamp designed for modelling, small indicator lamps etc.


  • Clear bulb
  • Base E5.5
  • Dimensions 6 x 14mm
Base E5.5
Colour Clear
Dimensions 6 x 14mm
Operating Voltage 1.5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review