Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Barthelme 00180940 Dial Lamp E5.5 9V 4 x 15mm 0.36W
Image Representative of Range

Barthelme 00180940 Dial Lamp E5.5 9V 4 x 15mm 0.36W

Order Code:  

57-6551

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00180940  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.855
25+ £0.781

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
109 available to back OrderBack-order availability date - 05/05/2024

A 9V 0.36W miniature E5.5 based lamp designed for modelling, small indicator lamps etc.


  • Clear bulb
  • Base E5.5
  • Dimensions 4 x 15mm
Base E5.5
Colour Clear
Dimensions 4 x 15mm
Operating Voltage 9V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review