Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Brother MK221SBZ Black on White Label Tape 9mm (4m)

Order Code:  

57-5835

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: MK221SBZ Copy to clipboard EAN-13: 4977766057141
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
41 available to back OrderBack-order availability date - 24/05/2024

9mm wide, black on white tape for Brother label printers.


  • Black print on White tape
  • Width 9mm
  • Length 4m
  • Fits P-touch and other Brother printers
  • Wash proof, scratch proof and weatherproof
  • Removable
  • Brother type MK221SBZ
Type Label printer tape
Colour Black on white
Size 9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review