Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Brother MK531BZ Black on Blue Label Tape 12mm (8m)

Order Code:  

57-5834

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: MK531BZ Copy to clipboard EAN-13: 4977766052931
  • Country of Origin: Japan
 Report an error

Discontinued

12mm wide, black on blue tape for Brother label printers.


  • Black print on Blue tape
  • Width 12mm
  • Length 8m
  • Fits P-touch and other Brother printers
  • Wash proof, scratch proof and weatherproof
  • Removable
  • Brother type MK531BZ
Type Label printer tape
Colour Black on blue
Size 12mm

Reviews


Be the first to submit a review