Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brother TZe431 Black on Red Label Tape 12mm

Order Code:  

57-5832

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: TZE431  Copy to clipboard EAN-13: 4977766686242
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.75

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
99 available to back OrderBack-order availability date - 17/05/2024

This Brother TZe431 Black on Red label tape is 12mm wide and is suitable for many Brother labelling systems and label printers.


  • Labels are laminated making them weatherproof and scratchproof
  • Will endure temperatures from 50° to 300°C
  • Characters are printed under the laminate making the tapes suitable for use in the harshest of environments
Type Label printer tape
Colour Black on red
Size 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review