Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brother TZe611 Black on Yellow Label Tape 6mm

Order Code:  

57-5821

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: TZE611  Copy to clipboard EAN-13: 4977766686624
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
117 available to back OrderBack-order availability date - 17/05/2024

This Brother TZe611 Black on Yellow label tape is 6mm wide and is suitable for many Brother labelling systems and label printers.


  • Black lettering on yellow background
  • 6mm width
  • Length 8m
  • Labels are laminated making them weatherproof and scratchproof
  • Will endure temperatures from 50° to 300°C
  • Characters are printed under the laminate making the tapes suitable for use in the harshest of environments
  • Brother type TZe611
Type Label printer tape
Colour Black on yellow
Size 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review