Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This display unit features OLED technology to produce a device that is lightweight and has better power efficiency, wider viewing angles and improved brightness over conventional LCD displays. Unlike most displays that only have two, Winstar displays have four character sets: Western, Japanese, Cyrillic and Chinese. This display has a yellow emitter and has the overall dimensions of 84 x 44 x 10mm.
Colour | Yellow |
---|---|
Display Format | 16 x 2 |
Type | Character |
Height | 44mm |
Length | 84mm |
Character Size | 2.95 x 5.55mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In